Part Details for 21642 by Simpson Electric
Overview of 21642 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B7059
|
Newark | Ac Voltmeter, 0 To 300V, Meter Function:Ac Voltage, Meter Range:0V To 300V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:3300 Series, Panel Cutout Diameter:2.82Mm, Scale Length:103Mm |Simpson 21642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$939.6300 | Buy Now |
DISTI #
529-21642
|
Mouser Electronics | Analog Panel Meters 3344AIXA 0-300 AC RoHS: Not Compliant | 0 |
|
$939.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$829.8100 / $1,419.8900 | Buy Now |