Part Details for 216438-001 by TE Connectivity
Overview of 216438-001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216438-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
216438-001
|
Avnet Americas | 22759/33-20-2 - Cable Rools/Shrink Tubing (Alt: 216438-001) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6764 / $1.8361 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$1.7100 | Buy Now |
DISTI #
RYC22759/33-20-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-20-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/33-20-2 RoHS: Compliant | 0 |
|
$1.6900 / $4.9500 | Buy Now |
DISTI #
216438-001
|
Avnet Americas | 22759/33-20-2 - Cable Rools/Shrink Tubing (Alt: 216438-001) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6764 / $1.8361 | Buy Now |
DISTI #
RYC22759/33-20-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-20-2 | 0 |
|
Buy Now | |
DISTI #
000000000006399219
|
Sager | Hook-up Wire 22759/33-20-2 Min Qty: 1 | 0 |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
3190127
|
Farnell | RoHS: Compliant Min Qty: 3048 Container: Foot | 0 |
|
$3.7829 | Buy Now |
|
Master Electronics | 22759/33-20-2 RoHS: Compliant | 0 |
|
$1.6900 / $4.9500 | Buy Now |
Part Details for 216438-001
216438-001 CAD Models
216438-001 Part Data Attributes:
|
216438-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216438-001
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |