There are no models available for this part yet.
Overview of 216443-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 216443-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
216443-000
|
Avnet Americas | Spec 55 1Conductors 24AWG Silver Plated Copper Violet 600Vac - Bulk (Alt: 216443-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8807 / $0.9646 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.8970 | Buy Now | ||
DISTI #
RYC22759/33-24-7
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-24-7 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 22759/33-24-7 RoHS: Compliant | 0 |
|
$0.8950 / $2.5160 | Buy Now | ||
DISTI #
RYC22759/33-24-7
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-24-7 | 0 |
|
Buy Now | ||
DISTI #
000000000006399223
|
Sager | Hook-up Wire 22759/33-24-7 Min Qty: 1 | 0 |
|
$0.9786 / $1.2300 | Buy Now | |
Master Electronics | 22759/33-24-7 RoHS: Compliant | 0 |
|
$0.8950 / $2.5160 | Buy Now |
CAD Models for 216443-000 by TE Connectivity
Part Data Attributes for 216443-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
0.94 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X36
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|