Part Details for 2165 by Adafruit Industries
Overview of 2165 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5290
|
Newark | 3.3V 800Ma Linear Voltage Regulator - Ld1117-3.3 To-220 |Adafruit 2165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
485-2165
|
Mouser Electronics | Adafruit Accessories 3.3V 800mA Linear Voltage Regulator - LD1117-3.3 TO-220 | 38 |
|
$1.2500 | Buy Now |
DISTI #
V99:2348_14717316
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.8A 9999-Pin(9999+Tab) TO-220 Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1726 | Americas - 992 |
|
$1.2500 | Buy Now |
DISTI #
70928989
|
RS | 3.3V 800mA Linear Voltage Regulator - LD1117-3.3 TO-220 | Adafruit Industries 2165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 | RFQ |
Part Details for 2165
2165 CAD Models
2165 Part Data Attributes
|
2165
Adafruit Industries
Buy Now
|
Compare Parts:
2165
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |