Part Details for 2165 by HH Smith
Overview of 2165 by HH Smith
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Washers Flat Fiber 6.35mm 12.7mm 1.57mm 1/4 Screw Size RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 2400 |
|
$0.4375 / $1.2500 | Buy Now |