There are no models available for this part yet.
Overview of 2165 by Kitronik Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2165ACPZ-1.2-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.0-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.5-R7 | Analog Devices | High Eff Step Down Sync Reg 6V |
Price & Stock for 2165 by Kitronik Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1927-1018-ND
|
DigiKey | MONO AMPLIFIER VERSION 3.0 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
97 In Stock |
|
$4.3500 | Buy Now |