Part Details for 2165 by Tinkerforge
Overview of 2165 by Tinkerforge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2165ACPZ-1.2-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.0-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.5-R7 | Analog Devices | High Eff Step Down Sync Reg 6V |
Price & Stock for 2165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
221-2165
|
Mouser Electronics | Power Management Modules DC Bricklet 2.0: Drives one brushed DC motor with up to 28V and 5A (peak) RoHS: Compliant | 2 |
|
$37.2800 | Buy Now |