There are no models available for this part yet.
Overview of 2166201042 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2166201042 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-2166201042-ND
|
DigiKey | SQUBA3.6 R-R 4CKT 300MM SN Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
295 In Stock |
|
$8.7300 / $9.2600 | Buy Now | |
DISTI #
900-2166201042-ND
|
DigiKey | SQUBA 3.6 R-R 4CKT 300MM SN Min Qty: 500 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.4877 | Buy Now | |
DISTI #
2166201042
|
Avnet Americas | Cable Assembly OTS 16AWG 0.3m 4 Position Squba 3.6 Female Connector to Squba 3.6 Female Connector - Bulk (Alt: 2166201042) Min Qty: 500 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0453 | Buy Now | |
DISTI #
66043301
|
Verical | Cable Assembly UL 11028 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 150 |
|
$8.1900 / $8.6800 | Buy Now | |
DISTI #
54328248
|
Verical | Cable Assembly UL 11028 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 145 |
|
$8.1900 / $8.6800 | Buy Now | |
DISTI #
67376849
|
Verical | Cable Assembly UL 11028 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 50 |
|
$2.8560 / $2.9691 | Buy Now | |
DISTI #
216620-1042
|
TTI | DC Power Cords SQUBA3.6 R-R 4CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.6600 / $9.8900 | Buy Now | |
DISTI #
2166201042
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.3m 4 Position Squba 3.6 Female Connector to Squba 3.6 Female Connector (Alt: 2166201042) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804267843
|
Chip1Stop | Other Cable Assembly | 295 |
|
$8.5200 / $9.6800 | Buy Now |
CAD Models for 2166201042 by Molex
Part Data Attributes for 2166201042 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
SQUBA 3.6 FEMALE
|
Connector Side2
|
SQUBA 3.6 FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
1.309 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Rated Current
|
14 A
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|