Part Details for 2166201043 by Molex
Overview of 2166201043 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2166201043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2166201043-ND
|
DigiKey | SQUBA3.6 R-R 4CKT 600MM SN Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
321 In Stock |
|
$11.4000 / $12.0700 | Buy Now |
DISTI #
900-2166201043-ND
|
DigiKey | SQUBA 3.6 R-R 4CKT 600MM SN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
19 In Stock |
|
$9.8870 / $11.7900 | Buy Now |
DISTI #
2166201043
|
Avnet Americas | Cable Assembly OTS 16AWG 0.6m 4 Position Squba 3.6 Female Connector to Squba 3.6 Female Connector - Bulk (Alt: 2166201043) Min Qty: 400 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1947 | Buy Now |
DISTI #
65761061
|
Verical | Cable Assembly UL 11028 0.6m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 200 |
|
$10.6900 / $11.3200 | Buy Now |
DISTI #
56184839
|
Verical | Cable Assembly UL 11028 0.6m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 121 |
|
$10.6900 / $11.3200 | Buy Now |
DISTI #
69105574
|
Verical | Cable Assembly UL 11028 0.6m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 50 |
|
$3.3924 / $3.6850 | Buy Now |
DISTI #
216620-1043
|
TTI | DC Power Cords SQUBA3.6 R-R 4CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$11.2100 / $12.6300 | Buy Now |
DISTI #
2166201043
|
Avnet Abacus | Cable Assembly OTS 16AWG 0.6m 4 Position Squba 3.6 Female Connector to Squba 3.6 Female Connector (Alt: 2166201043) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804306513
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 321 |
|
$11.1000 / $12.5000 | Buy Now |
Part Details for 2166201043
2166201043 CAD Models
2166201043 Part Data Attributes
|
2166201043
Molex
Buy Now
Datasheet
|
Compare Parts:
2166201043
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SQUBA 3.6 FEMALE | |
Connector Side2 | SQUBA 3.6 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 14 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |