-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3289
|
Newark | Wtb Cable, 3P Squba Plug-Plug, 23.6", Connector To Connector:Squba Plug To Squba Plug, No. Of Positions:3Positions, Connector Pitch:3.6Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 216622-1033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$9.7700 / $12.5400 | Buy Now |
DISTI #
2166221033
|
Avnet Americas | Cable Assembly OTS 16AWG 0.6m 3 Position Squba 3.6 Male Connector to Squba 3.6 Male Connector - Bulk (Alt: 2166221033) Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9748 / $9.7703 | Buy Now |
DISTI #
88AH3289
|
Avnet Americas | Cable Assembly OTS 16AWG 0.6m 3 Position Squba 3.6 Male Connector to Squba 3.6 Male Connector - Bulk (Alt: 88AH3289) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$10.3800 / $13.0400 | Buy Now |
DISTI #
538-216622-1033
|
Mouser Electronics | DC Power Cords SQUBA3.6 P-P 3CKT 600MM Sn RoHS: Compliant | 45 |
|
$7.6300 / $10.9300 | Buy Now |
DISTI #
72126084
|
RS | Squba Off-the-Shelf Cable Assembly, 600mm Length, 3 Circuits, Sealed IP68 | Molex Incorporated 216622-1033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$10.9100 / $12.6100 | Buy Now |
DISTI #
MOL216622-1033
|
Heilind Electronics | SQUBA3.6 P-P 3CKT 600MM SN | Americas - 0 in Stock |
|
$8.3535 / $8.4782 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.6m 16AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag RoHS: Compliant |
295 Partner Stock |
|
$6.2600 / $8.1800 | Buy Now |
DISTI #
216622-1033
|
TTI | DC Power Cords SQUBA3.6 P-P 3CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.1800 / $10.8200 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.6m 16AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag RoHS: Compliant |
295 Partner Stock |
|
$6.2600 / $8.1800 | Buy Now |
DISTI #
10158125
|
TestEquity LLC | Molex 216622-1033 DC Power Cords Squba3.6 P-P 3 Circuit, 600mm, Sn | 295 |
|
$8.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216622-1033
Molex
Buy Now
|
Compare Parts:
216622-1033
Molex
|
Samacsys Manufacturer | Molex |