There are no models available for this part yet.
Overview of 2167592037 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2167592037 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-2167592037-ND
|
DigiKey | EXTreme Guardian Receptacle-to-P Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$315.2500 / $333.8100 | Buy Now | |
DISTI #
900-2167592037-ND
|
DigiKey | 3CIRC GUARDIAN ST TO PIGTAIL 6 A Min Qty: 1 Lead time: 17 Weeks Container: Bag |
10 In Stock |
|
$167.9800 / $186.6400 | Buy Now | |
DISTI #
2167592037
|
Avnet Americas | Cable Assembly 6AWG 6m 3 Position EXTreme Guardian Female to Pigtail Bag - Bulk (Alt: 2167592037) Min Qty: 50 Package Multiple: 2 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$254.2852 | Buy Now | |
DISTI #
216759-2037
|
TTI | Rectangular Cable Assemblies 2pin Guardian ST pigtail 6 AWG 2M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$266.7600 | Buy Now | |
DISTI #
MX-216759-2037
|
TME | Cable, EXTreme Guardian, female, PIN: 3, Len: 6m, 50A, Colour: black Min Qty: 1 | 0 |
|
$249.8500 / $374.7800 | RFQ | |
DISTI #
000000000006267743
|
Sager | Rectangular Cable Assemblies 3PIN GUARDIAN ST TO PIGTAIL Min Qty: 2 | 0 |
|
$417.6000 | Buy Now | |
DISTI #
2167592037
|
Avnet Abacus | Cable Assembly 6AWG 6m 3 Position EXTreme Guardian Female to Pigtail Bag (Alt: 2167592037) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804535179
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 20 |
|
$311.0000 / $352.0000 | Buy Now | |
DISTI #
C1S549804387217
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 10 |
|
$195.0000 | Buy Now |
CAD Models for 2167592037 by Molex
Part Data Attributes for 2167592037 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|