There are no models available for this part yet.
Overview of 2168 SV003 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2168 SV003 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F7335
|
Newark | Cable Sleeve, Braided, 4.37", Silver, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Silver, Internal Diameter:4.37Mm, Length - Metric:76.2M, Length - Imperial:250Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 2168 SV003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$1,094.9100 / $1,254.7500 | Buy Now | |
DISTI #
3937-2168SV003-ND
|
DigiKey | GROUND BRAID TUBE 0.17"DIAX250' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,235.5300 | Buy Now | |
DISTI #
A2168SV-250-ND
|
DigiKey | GROUND BRAID TUBE 0.17"DIAX250' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
4 In Stock |
|
$933.6450 / $1,190.0800 | Buy Now | |
DISTI #
602-2168-SV003
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.171875 inch Tinned Cooper Tubular 32 Current Rating 250 ft Spool - Silver RoHS: Compliant | 0 |
|
$959.4200 / $1,042.2400 | Order Now | |
DISTI #
70479115
|
RS | Tubular Braid, 14 AWG, 168x36, Tinned Copper, FIT 2168 Series | Alpha Wire 2168 SV003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 65 |
|
$1,157.6000 | Buy Now |
CAD Models for 2168 SV003 by Alpha Wire
Part Data Attributes for 2168 SV003 by Alpha Wire
2168 SV003
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2168 SV003Alpha WireVS
-