Part Details for 2168-SV005 by Alpha Wire
Overview of 2168-SV005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 2168-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$450.7700 / $487.2700 | Buy Now |
DISTI #
2168-SV005
|
TME | Braids, braid, 32A, 14AWG, Wire dia: 0.13mm, 30.5m, copper strand Min Qty: 1 | 5 |
|
$51.0200 / $65.6000 | Buy Now |
|
Master Electronics | Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$450.7700 / $487.2700 | Buy Now |