-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOSPHOR BRONZE, TIN FINISH, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6468
|
Newark | .250 P.lock Tab A.p Rohs Compliant: Yes |Amp Te Connectivity 216842-2 RoHS: Compliant Min Qty: 125000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
3937-216842-2TR-ND
|
DigiKey | CONN QC TAB 0.250 PRESS-FIT Min Qty: 125000 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
A116231CT-ND
|
DigiKey | CONN QC TAB 0.250 PRESS-FIT Min Qty: 125000 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0580 | Buy Now |
DISTI #
571-216842-2
|
Mouser Electronics | Terminals .250 P.LOCK TAB A.P RoHS: Compliant | 0 |
|
$0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125000 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.0545 | Buy Now |
DISTI #
AMP216842-2
|
Heilind Electronics | .250 P.LOCK TAB A.P | Americas - 0 in Stock |
|
$0.0681 | Buy Now |
DISTI #
AMP216842-2
|
Interstate Connecting Components | .250 P.LOCK TAB A.P | 0 |
|
$0.0681 | Buy Now |
DISTI #
216842-2
|
Avnet Abacus | Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel (Alt: 216842-2) RoHS: Compliant Min Qty: 125000 Package Multiple: 125000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216842-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216842-2
TE Connectivity
PHOSPHOR BRONZE, TIN FINISH, TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |