Part Details for 2168427-2 by TE Connectivity
Overview of 2168427-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2168427-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2168427-2-ND
|
DigiKey | CABLE ASSEMBLY,CAT 5E PATCH CORD Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6400 | Buy Now |
DISTI #
2168427-2
|
Avnet Americas | CABLE ASSEMBLY,CAT 5E PATCH CORD,SHIELD (Alt: 2168427-2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 | 20 Factory Stock |
|
$30.6800 / $36.9200 | Buy Now |
DISTI #
571-2168427-2
|
Mouser Electronics | Ethernet Cables / Networking Cables CABLE ASSEMBLY,CAT 5E PATCH CORD,SHIELD | 0 |
|
$40.1600 / $44.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$31.7100 | Buy Now |
DISTI #
AMP2168427-2
|
Heilind Electronics | CABLE ASSEMBLY,CAT 5E PATCH CO | Americas - 0 in Stock |
|
$38.8060 / $49.0567 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 20 Factory Stock |
|
$41.7700 / $59.5100 | Buy Now |
DISTI #
AMP2168427-2
|
Interstate Connecting Components | CABLE ASSEMBLY,CAT 5E PATCH CO | 0 |
|
$38.8060 / $49.0567 | Buy Now |
|
Powell Electronics | CABLE ASSEMBLY,CAT 5E PATCH CORD,SHIELD Min Qty: 2 | 13 |
|
$40.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock 20 Factory Stock |
|
$41.7700 / $59.5100 | Buy Now |