-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0088
|
Newark | Sfp+ 1X4 Cage Assy, Extended H |Te Connectivity 2169260-1 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $13.1600 | Buy Now |
DISTI #
A119724-ND
|
DigiKey | CONN SFP+ CAGE 1X4 PRESS-FIT R/A Min Qty: 1 Lead time: 9 Weeks Container: Tray |
29 In Stock |
|
$12.9553 / $15.9500 | Buy Now |
DISTI #
2169260-1
|
Avnet Americas | Connector Accessories SFP Cage Box Silver Nickel - Bulk (Alt: 2169260-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$9.7025 / $11.6759 | Buy Now |
DISTI #
571-2169260-1
|
Mouser Electronics | I/O Connectors SFP+ 1x4 Cage Assy Extended H RoHS: Compliant | 0 |
|
$11.9000 / $15.9500 | Order Now |
DISTI #
73775042
|
RS | SFP plus 1x4 Cage Assy, Extended H, SFP, SFP plus and zSFP plus | TE Connectivity 2169260-1 Min Qty: 144 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9900 | RFQ |
|
Future Electronics | SFP+ 1x4 Cage Assy, Extended H RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 7 Weeks Container: Box | 0Box |
|
$11.6800 | Buy Now |
DISTI #
AMP2169260-1
|
Heilind Electronics | SFP 1x4 Cage Assy Extended H | Americas - 0 in Stock |
|
$11.6948 / $12.2724 | Buy Now |
|
Onlinecomponents.com | SFP+ 1x4 Cage Assy, Extended H RoHS: Compliant |
144 In Stock |
|
$12.1700 / $14.8800 | Buy Now |
DISTI #
81322870
|
Verical | Connector Accessories SFP+ Cage Right Angle Box/Tray RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2420 | Americas - 144 |
|
$16.0940 / $19.3440 | Buy Now |
DISTI #
AMP2169260-1
|
Interstate Connecting Components | SFP 1x4 Cage Assy Extended H | 0 |
|
$11.6948 / $12.2724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2169260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2169260-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |