There are no models available for this part yet.
Overview of 217-0607-018 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for 217-0607-018 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-217-0607-018
|
Mouser Electronics | Circular MIL Spec Connector BFR 18 HEX NUT | 0 |
|
$29.2800 / $32.0700 | Order Now | |
DISTI #
ITT217-0607-018
|
Heilind Electronics | NUT HEX LOCK BFR-18 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$25.9300 / $52.9200 | Buy Now | |||
DISTI #
ITT217-0607-018
|
Interstate Connecting Components | NUT HEX LOCK BFR-18 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$25.9300 / $52.9200 | Buy Now |