Part Details for 217-0607-024 by ITT Interconnect Solutions
Overview of 217-0607-024 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0607DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 34Mohm DPAK(S)/To-252 | |
N0607N-ZK-E1-AY | Renesas Electronics Corporation | N-Channel Power Mosfet 60 V, 65 A, 8.4 MΩ | |
RQK0607AQDQS#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.4A 270Mohm Upak/Sc-62 |
Price & Stock for 217-0607-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
217-0607-024
|
Avnet Americas | COMPONENT NOT FOR RESALE NUT HEX LOCK BFR-24 - Bulk (Alt: 217-0607-024) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2375 / $68.4685 | Buy Now |
DISTI #
965-2170607024
|
Mouser Electronics | Circular MIL Spec Connector BFR 24 HEX NUT | 0 |
|
$48.2200 / $52.4700 | Order Now |
DISTI #
ITT217-0607-024
|
Heilind Electronics | 217-0607-024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$45.3400 / $92.5300 | Buy Now | |
DISTI #
ITT217-0607-024
|
Interstate Connecting Components | 217-0607-024 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$45.3400 / $92.5300 | Buy Now |