Part Details for 217-1019-001 by ITT Interconnect Solutions
Overview of 217-1019-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 217-1019-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2026
|
Newark | Itt Cannon |Itt Cannon 217-1019-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2100 / $38.8300 | Buy Now |
DISTI #
2266-217-1019-001-ND
|
DigiKey | 217-1019-001 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$33.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$32.4500 / $42.8900 | Buy Now |
DISTI #
2171019001-ITT
|
TME | D-Sub Min Qty: 2 | 12 |
|
$37.1120 / $37.1130 | Buy Now |
DISTI #
C1S138502309814
|
Chip1Stop | Connector D-Subminiature | 12 |
|
$35.6000 / $35.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$32.4500 / $42.8900 | Buy Now |