Part Details for 217-36CTE6 by Wakefield-Vette
Overview of 217-36CTE6 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-36CTE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K3868
|
Newark | Heat Sink, Thermal Resistance:55°C/W, Packages Cooled:Sol-20, Sot-223, To-220, To-263, External Width - Metric:18.8Mm, External Height - Metric:9.91Mm, External Length - Metric:15.2Mm, External Diameter - Metric:-, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 217-36CTE6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8434 |
|
$0.3850 / $0.4170 | Buy Now |
DISTI #
345-1099-ND
|
DigiKey | HEATSINK DPAK SMT TIN PLATED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11015 In Stock |
|
$0.3535 / $0.5300 | Buy Now |
DISTI #
567-217-36CTE6
|
Mouser Electronics | Heat Sinks Heat Sink for D2PAK, TO-220, SOT-223, SOL-20, 15.2x18.8x9.1mm, Bulk RoHS: Compliant | 956 |
|
$0.3530 / $0.5300 | Buy Now |
DISTI #
70236657
|
RS | Heatsink, Press Fit, TO-220, 16C/W | Wakefield 217-36CTE6 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive D2 PAK/TO-220/SOT-223/SOL-20 Surface Mount Copper 16°C/W Matte Tin RoHS: Compliant | 0 |
|
$0.3063 / $0.4923 | Buy Now |
DISTI #
217-36CTE6
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3400 | Buy Now |
DISTI #
000000000002285430
|
Sager | Heat Sinks Heat Sink for D2PAK, TO-220, SOT-223, SOL-20, 15.2x18.8x9.1mm, Bulk Min Qty: 1 | 0 |
|
$0.3290 / $0.4237 | Buy Now |
Part Details for 217-36CTE6
217-36CTE6 CAD Models
217-36CTE6 Part Data Attributes:
|
217-36CTE6
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
217-36CTE6
Wakefield-Vette
Heat Sink, Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | COPPER | |
Color | BLACK | |
Height | 9.1 mm | |
Length | 18.8 mm | |
Packing Method | TAPE AND REEL | |
Thermal Support Device Type | HEAT SINK | |
Width | 15.24 mm |
Alternate Parts for 217-36CTE6
This table gives cross-reference parts and alternative options found for 217-36CTE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 217-36CTE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217-36CTT6 | Heat Sink, Fin, Copper, Tin Lead | Wakefield-Vette | 217-36CTE6 vs 217-36CTT6 |