Part Details for 217-36CT6 by Wakefield-Vette
Overview of 217-36CT6 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-36CT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Quest Components | HEAT SINK | 14 |
|
$0.7840 / $0.9800 | Buy Now |
|
Quest Components | HEAT SINK | 7 |
|
$0.7840 / $0.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 900 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 217-36CT6
217-36CT6 CAD Models
217-36CT6 Part Data Attributes:
|
217-36CT6
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
217-36CT6
Wakefield-Vette
Heat Sink
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Device Used On | TRANSISTOR | |
Height | 3.68 mm | |
Length | 18.8 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 15.2 mm |
Alternate Parts for 217-36CT6
This table gives cross-reference parts and alternative options found for 217-36CT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 217-36CT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
217-36CTT6 | Heat Sink, Fin, Copper, Tin Lead | Wakefield-Vette | 217-36CT6 vs 217-36CTT6 |