-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170044-1-ND
|
DigiKey | CONN XFP CAGE W/HSINK PRESS R/A Min Qty: 162 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6751 | Buy Now |
DISTI #
2170044-1
|
Avnet Americas | XFP KIT W/CAGE, CLIP, HEAT SINK - Bulk (Alt: 2170044-1) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Container: Bulk | 0 |
|
$25.0012 / $30.0862 | Buy Now |
DISTI #
571-2170044-1
|
Mouser Electronics | Wire Ducting & Raceways XFP KIT W/CAGE CLIP HEAT SINK RoHS: Compliant | 0 |
|
$28.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Container: Tray | 0Tray |
|
$24.9300 | Buy Now |
DISTI #
AMP2170044-1
|
Heilind Electronics | XFP KIT W/CAGE, CLIP, HEAT SIN | Americas - 0 in Stock |
|
$31.1581 / $31.6231 | Buy Now |
|
Onlinecomponents.com | XFP KIT W/CAGE, CLIP, HEAT SINK RoHS: Compliant | 0 |
|
$26.1900 / $71.1600 | Buy Now |
DISTI #
AMP2170044-1
|
Interstate Connecting Components | XFP KIT W/CAGE, CLIP, HEAT SIN | 0 |
|
$31.1581 / $31.6231 | Buy Now |
DISTI #
2170044-1
|
Avnet Abacus | (Alt: 2170044-1) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | XFP KIT W/CAGE, CLIP, HEAT SINK RoHS: Compliant | 0 |
|
$26.1900 / $71.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170044-1
TE Connectivity
Buy Now
|
Compare Parts:
2170044-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Size-Max |