-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2170199-1-ND
|
DigiKey | CONN XFP CAGE W/HSINK PRESS-FIT Min Qty: 3 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
480 In Stock |
|
$24.3200 / $26.2500 | Buy Now |
DISTI #
A120555-ND
|
DigiKey | CONN XFP CAGE W/HSINK PRESS-FIT Min Qty: 3 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2170199-1
|
Avnet Americas | XFP KIT W/CAGE, CLIP, HEAT SINK - Tape and Reel (Alt: 2170199-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Reel | 0 |
|
$20.3025 / $24.4318 | Buy Now |
DISTI #
571-2170199-1
|
Mouser Electronics | I/O Connectors XFP KIT W/CAGE CLIP HEAT SINK RoHS: Compliant | 42 |
|
$23.4500 / $32.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$20.2500 | Buy Now |
DISTI #
AMP2170199-1
|
Heilind Electronics | XFP KIT W/CAGE CLIP HEAT SINK | Americas - 0 in Stock |
|
$25.3022 / $25.6799 | Buy Now |
|
Onlinecomponents.com | XFP KIT W/CAGE, CLIP, HEAT SINK RoHS: Compliant |
480 Partner Stock |
|
$23.2200 / $30.7000 | Buy Now |
DISTI #
AMP2170199-1
|
Interstate Connecting Components | XFP KIT W/CAGE CLIP HEAT SINK | 0 |
|
$25.3022 / $25.6799 | Buy Now |
|
Master Electronics | XFP KIT W/CAGE, CLIP, HEAT SINK RoHS: Compliant |
480 Partner Stock |
|
$23.2200 / $30.7000 | Buy Now |
|
Perfect Parts Corporation | 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170199-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170199-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Size-Max |