Part Details for 2170206 by Lapp Group
Overview of 2170206 by Lapp Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2170206
2170206 CAD Models
2170206 Part Data Attributes
|
2170206
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
2170206
Lapp Group
Wire And Cable, 6 Conductor(s), 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | FIXED INSTALLATION | |
Approvals | DIN | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.22 mm2 | |
Diameter | 7.2 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 250 V | |
Resistance | 0.186 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |