Part Details for 2170263 by Lapp Group
Overview of 2170263 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUS-CAN-1X2X0.34
|
TME | Wire, UNITRONIC® BUS CAN, 1x2x0.34mm2, stranded, Cu, PVC, violet Min Qty: 1 | 989 |
|
$1.5400 / $2.3600 | Buy Now |
Part Details for 2170263
2170263 CAD Models
2170263 Part Data Attributes
|
2170263
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
2170263
Lapp Group
Wire And Cable, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | FIXED INSTALLATION | |
Approvals | CSA; CUL; ISO; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
Diameter | 6.8 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Resistance | 0.115 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |