Part Details for 2170266 (ALTERNATE: 2170266 CX 100) by Lapp Group
Overview of 2170266 (ALTERNATE: 2170266 CX 100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170266 (ALTERNATE: 2170266 CX 100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71384010
|
RS | Bus Cable, 1 Pair, 20AWG, Shielded, 100ft, Violet, Unitronic Series | Lapp Group 2170266 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 12 |
|
$224.8000 / $244.3500 | Buy Now |