There are no models available for this part yet.
Overview of 2170269 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2170269 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71604978
|
RS | Unitronic Bus Can Motion Control Cable, 19Awg/1Pr, Shielded, Pvc, Violet | Lapp Group 2170269 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$308.5700 / $335.4000 | RFQ | |
DISTI #
BUS-CAN-1X2X0.75
|
TME | Wire, UNITRONIC® BUS CAN, 1x2x0.75mm2, stranded, Cu, PVC, violet Min Qty: 1 | 250 |
|
$2.6900 / $4.1300 | Buy Now |
CAD Models for 2170269 by Lapp Group
Part Data Attributes for 2170269 by Lapp Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
FIXED INSTALLATION
|
Approvals
|
CSA; CUL; ISO; UL
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.75 mm2
|
Diameter
|
8.7 mm
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Resistance
|
0.052 Ω
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|