Part Details for 2170291-2 by TE Connectivity
Overview of 2170291-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170291-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170291-2-ND
|
DigiKey | 2MM H.M TYPE B PIN ASSY. Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2580 | Buy Now |
DISTI #
2170291-2
|
Avnet Americas | 2MM H.M. TYPE B PIN ASSY. - Bulk (Alt: 2170291-2) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$3.7068 | Buy Now |
DISTI #
571-2170291-2
|
Mouser Electronics | I/O Connectors 2MM H.M. TYPE "B" PIN ASSY. RoHS: Compliant | 0 |
|
$4.6500 / $5.3200 | Order Now |
DISTI #
72135784
|
RS | Connector, 2MM, H.M. Type B Pin Assy. | TE Connectivity 2170291-2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Tube | 0Tube |
|
$3.8800 | Buy Now |
DISTI #
AMP2170291-2
|
Heilind Electronics | 2MM H.M. TYPE B PIN ASSY | Americas - 0 in Stock |
|
$4.5275 / $4.9178 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0900 / $8.5700 | Buy Now |
DISTI #
AMP2170291-2
|
Interstate Connecting Components | 2MM H.M. TYPE B PIN ASSY | 0 |
|
$4.5275 / $4.9178 | Buy Now |
DISTI #
2170291-2
|
Avnet Abacus | (Alt: 2170291-2) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0900 / $8.5700 | Buy Now |