Part Details for 2170340 (ALTERNATE: 2170340 CX100) by Lapp Group
Overview of 2170340 (ALTERNATE: 2170340 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170340 (ALTERNATE: 2170340 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335845
|
RS | Multiconductor Cable, 1Pr, 18AWG+1Pr, 15AWG, Vlt Halogen Free jkt, DeviceNet | Lapp Group 2170340 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$664.2100 | RFQ |