Part Details for 2170341 (ALTERNATE: 2170341 CX100) by Lapp Group
Overview of 2170341 (ALTERNATE: 2170341 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170341 (ALTERNATE: 2170341 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335846
|
RS | Multiconductor Cable, 1Pr, 24AWG+1Pr, 22AWG, Vlt Halogen Free jkt, DeviceNet | Lapp Group 2170341 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 1 |
|
$484.9600 | Buy Now |