Part Details for 2170400-1 by TE Connectivity
Overview of 2170400-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170400-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2170400-1-ND
|
DigiKey | CONN QSFP CAGE 1X3 PRESS-FIT R/A Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$54.5400 | Buy Now |
DISTI #
2170400-1-ND
|
DigiKey | CONN QSFP CAGE 1X3 PRESS-FIT R/A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3873 | Buy Now |
DISTI #
2170400-1
|
Avnet Americas | AMP2170400-1 - Bulk (Alt: 2170400-1) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Bulk | 0 |
|
$23.0066 / $27.6859 | Buy Now |
DISTI #
571-2170400-1
|
Mouser Electronics | Heat Sinks cage assembly 1x3 QSFP wo flange RoHS: Compliant | 0 |
|
$25.9900 / $26.3800 | Order Now |
|
Future Electronics | cageassembly,1x3QSFP,woflange RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Lead time: 7 Weeks Container: Box | 0Box |
|
$22.9400 | Buy Now |
DISTI #
AMP2170400-1
|
Heilind Electronics | CAGE ASSEMBLY, 1X3 QSFP, WO FL | Americas - 0 in Stock |
|
$28.6721 / $29.1001 | Buy Now |
|
Onlinecomponents.com | cage assembly, 1x3 QSFP, wo flange RoHS: Compliant | 0 |
|
$24.2000 / $66.2900 | Buy Now |
DISTI #
AMP2170400-1
|
Interstate Connecting Components | CAGE ASSEMBLY, 1X3 QSFP, WO FL | 0 |
|
$28.6721 / $29.1001 | Buy Now |
DISTI #
2170400-1
|
Avnet Abacus | AMP2170400-1 (Alt: 2170400-1) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | cage assembly, 1x3 QSFP, wo flange RoHS: Compliant | 0 |
|
$24.2000 / $66.2900 | Buy Now |