-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6296
|
Newark | I/O Connectors Zqsfp+Stacked Recept Assy 2X3 |Amp Te Connectivity 2170610-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.1100 / $160.2500 | Buy Now |
DISTI #
2170610-1-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X3 228P RA Min Qty: 108 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$114.5693 | Buy Now |
DISTI #
2170610-1
|
Avnet Americas | ZQSFP+STACKED RECEPTACLE ASSEMBLY 2X3 - Trays (Alt: 2170610-1) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tray | 0 |
|
$105.3962 / $126.8327 | Buy Now |
DISTI #
571-2170610-1
|
Mouser Electronics | I/O Connectors ZQSFP+STACKED RECEPT ASSY 2X3 RoHS: Compliant | 0 |
|
$123.5700 | Order Now |
|
Future Electronics | 2x3 Ports Press Fit Through Hole ZQSFP+Stacked Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$114.3800 | Buy Now |
DISTI #
AMP2170610-1
|
Heilind Electronics | ZQSFPSTACKED RECEPTACLE ASSEMBLY 2X3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZQSFP+STACKED RECEPTACLE ASSEMBLY 2X3 RoHS: Compliant | 0 |
|
$114.3800 / $321.5500 | Buy Now |
DISTI #
AMP2170610-1
|
Interstate Connecting Components | ZQSFPSTACKED RECEPTACLE ASSEMBLY 2X3 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2170610-1
|
PEI Genesis | Connector Accessory, Nickel | 0 |
|
Buy Now | |
|
Master Electronics | ZQSFP+STACKED RECEPTACLE ASSEMBLY 2X3 RoHS: Compliant | 0 |
|
$114.3800 / $321.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170610-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |