-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2170680-5CT-ND
|
DigiKey | CONN SFP+ CAGE PRESS-FIT R/A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0252 / $7.0400 | Buy Now |
DISTI #
2170680-5
|
Avnet Americas | SFP+ 1X1 CAGE ASSEMBLY, PRESS- - Tape and Reel (Alt: 2170680-5) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$3.7753 / $4.5431 | Buy Now |
DISTI #
571-2170680-5
|
Mouser Electronics | I/O Connectors SFP+ 1x1 Cage Assembly, Press- RoHS: Compliant | 0 |
|
$4.0200 / $4.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.7700 | Buy Now |
DISTI #
AMP2170680-5
|
Heilind Electronics | SFP+ 1X1 CAGE ASSEMBLY, PRESS- | Americas - 0 in Stock |
|
$4.1011 / $4.7753 | Buy Now |
|
Onlinecomponents.com | SFP+ 1x1 Cage Assembly, Press- RoHS: Compliant | 0 |
|
$3.9700 / $8.3200 | Buy Now |
DISTI #
AMP2170680-5
|
Interstate Connecting Components | SFP+ 1X1 CAGE ASSEMBLY, PRESS- | 0 |
|
$4.1011 / $4.7753 | Buy Now |
|
Master Electronics | SFP+ 1x1 Cage Assembly, Press- RoHS: Compliant | 0 |
|
$3.9700 / $8.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170680-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170680-5
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |