-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFP+ 1x4 Cage, Heatsinks
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2170682-1-ND
|
DigiKey | SFP+ 1X4 CAGE, HEATSINKS Min Qty: 96 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.9223 | Buy Now |
DISTI #
2170682-1
|
Avnet Americas | SFP+ Cage Assembly with Heatsink 4 Port 16Gb/s Through Hole Press-Fit - Trays (Alt: 2170682-1) RoHS: Not Compliant Min Qty: 96 Package Multiple: 48 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$45.3154 | Buy Now |
DISTI #
571-2170682-1
|
Mouser Electronics | I/O Connectors SFP+ 1x4 Cage, Heatsinks RoHS: Compliant | 0 |
|
$54.9100 / $57.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$47.3900 | Buy Now |
DISTI #
AMP2170682-1
|
Heilind Electronics | SFP+ 1X4 CAGE, HEATSINKS | Americas - 0 in Stock |
|
$59.2358 / $60.1200 | Buy Now |
|
Onlinecomponents.com | SFP+ 1x4 Cage, Heatsinks RoHS: Compliant | 0 |
|
$50.0000 / $136.9500 | Buy Now |
DISTI #
AMP2170682-1
|
Interstate Connecting Components | SFP+ 1X4 CAGE, HEATSINKS | 0 |
|
$59.2358 / $60.1200 | Buy Now |
|
Master Electronics | SFP+ 1x4 Cage, Heatsinks RoHS: Compliant | 0 |
|
$50.0000 / $136.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170682-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170682-1
TE Connectivity
SFP+ 1x4 Cage, Heatsinks
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |