-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170704-9-ND
|
DigiKey | CONN QSFP28 CAGE W/HSINK R/A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
229 In Stock |
|
$14.0532 / $17.3000 | Buy Now |
DISTI #
2170704-9
|
Avnet Americas | CAGE ASSY, QSFP28 1X1, SPRING, HS - Trays (Alt: 2170704-9) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.5247 / $12.6653 | Buy Now |
DISTI #
571-2170704-9
|
Mouser Electronics | I/O Connectors CAGE ASSY QSFP28 1X1 SPRING HS RoHS: Compliant | 19 |
|
$12.9800 / $17.3000 | Buy Now |
DISTI #
73775079
|
RS | CAGE ASSY, QSFP28 1X1, SPRING, HS, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2170704-9 Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3470 | RFQ |
|
Future Electronics | CAGEASSY,QSFP281X1,SPRING,HS RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$12.2400 | Buy Now |
DISTI #
AMP2170704-9
|
Heilind Electronics | CAGE ASSY, QSFP28 1X1, SPRING, | Americas - 0 in Stock |
|
$12.6858 / $13.5140 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY, QSFP28 1X1, SPRING, HS RoHS: Compliant | 0 |
|
$12.2400 / $17.8400 | Buy Now |
DISTI #
2170704-9
|
Avnet Americas | CAGE ASSY, QSFP28 1X1, SPRING, HS - Trays (Alt: 2170704-9) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.5247 / $12.6653 | Buy Now |
DISTI #
AMP2170704-9
|
Interstate Connecting Components | CAGE ASSY, QSFP28 1X1, SPRING, | 0 |
|
$12.6858 / $13.5140 | Buy Now |
DISTI #
2170704-9
|
Avnet Asia | CAGE ASSY, QSFP28 1X1, SPRING, HS (Alt: 2170704-9) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 0 Weeks, 1 Days | 0 |
|
$10.9002 / $12.2819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170704-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170704-9
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |