-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170747-3-ND
|
DigiKey | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A Min Qty: 27 Lead time: 4 Weeks Container: Tray |
264 In Stock |
|
$52.6385 | Buy Now |
DISTI #
2170747-3
|
Avnet Americas | CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP - Trays (Alt: 2170747-3) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 0 Weeks, 2 Days Container: Tray | 432 Factory Stock |
|
$41.0059 / $49.3461 | Buy Now |
DISTI #
571-2170747-3
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X4 QSFP28 SPRING HS LP RoHS: Compliant | 13 |
|
$50.2000 / $55.1300 | Buy Now |
DISTI #
73775085
|
RS | CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2170747-3 Min Qty: 27 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tray | 0Tray |
|
$40.8900 | Buy Now |
DISTI #
AMP2170747-3
|
Heilind Electronics | CAGE ASSY, 1X4, QSFP28, SPRING | Americas - 0 in Stock |
|
$51.1042 / $52.6528 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP RoHS: Compliant | 432 Factory Stock |
|
$45.9800 / $67.0200 | Buy Now |
DISTI #
65063707
|
Verical | Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 460 |
|
$41.3000 / $41.5800 | Buy Now |
DISTI #
73588987
|
Verical | Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 432 |
|
$36.1800 | Buy Now |
DISTI #
AMP2170747-3
|
Interstate Connecting Components | CAGE ASSY, 1X4, QSFP28, SPRING | 0 |
|
$51.1042 / $52.6528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170747-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170747-3
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |