-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170747-4-ND
|
DigiKey | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A Min Qty: 27 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.5685 | Buy Now |
DISTI #
2170747-4
|
Avnet Americas | zQSFP+ Cage Assembly 4-Port Nickel-Silver Alloy Through Hole Press Fit Box/Tray - Trays (Alt: 2170747-4) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$40.9445 / $49.2722 | Buy Now |
DISTI #
571-2170747-4
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X4 QSFP28 SPRING HS LP RoHS: Compliant | 0 |
|
$49.5700 / $51.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$40.8300 | Buy Now |
DISTI #
AMP2170747-4
|
Heilind Electronics | CAGE ASSY, 1X4, QSFP28, SPRING | Americas - 0 in Stock |
|
$51.0274 / $52.5737 | Buy Now |
|
Onlinecomponents.com | CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP RoHS: Compliant | 0 |
|
$45.9100 / $66.9200 | Buy Now |
DISTI #
AMP2170747-4
|
Interstate Connecting Components | CAGE ASSY, 1X4, QSFP28, SPRING | 0 |
|
$51.0274 / $52.5737 | Buy Now |
DISTI #
000000000005426148
|
Sager | I/O Connectors CAGE ASSY 1X4 QSFP28 SPRING HS LP Min Qty: 27 | 0 |
|
$48.1900 | Buy Now |
DISTI #
2170747-4
|
Avnet Abacus | (Alt: 2170747-4) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP RoHS: Compliant | 0 |
|
$45.9100 / $66.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170747-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170747-4
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |