-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2758
|
Newark | I/O Connectors Cage Assy Qsfp28 1X1 Gasket Hs |Amp Te Connectivity 2170753-9 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$21.1100 | Buy Now |
DISTI #
2266-2170753-9-ND
|
DigiKey | CONN QSFP28 CAGE W/HSINK R/A Min Qty: 4 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$20.4500 / $21.2400 | Buy Now |
DISTI #
2170753-9-ND
|
DigiKey | CONN QSFP28 CAGE W/HSINK R/A Min Qty: 4 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.0797 | Buy Now |
DISTI #
2170753-9
|
Avnet Americas | CAGE ASSY, QSFP28 1X1, GASKET, HS - Trays (Alt: 2170753-9) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Tray | 0 |
|
$16.4185 / $19.7579 | Buy Now |
DISTI #
571-2170753-9
|
Mouser Electronics | I/O Connectors CAGE ASSY QSFP28 1X1 GASKET HS RoHS: Not Compliant | 0 |
|
$19.2500 / $21.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Tray | 0Tray |
|
$16.3700 | Buy Now |
DISTI #
AMP2170753-9
|
Heilind Electronics | CAGE ASSY, QSFP28 1X1, GASKET, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSY, QSFP28 1X1, GASKET, HS RoHS: Compliant |
36 Partner Stock |
|
$17.3700 / $23.4400 | Buy Now |
DISTI #
26893297
|
Verical | Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Box/Tray Min Qty: 4 Package Multiple: 1 | Americas - 36 |
|
$19.1700 / $19.9100 | Buy Now |
DISTI #
2170753-9
|
Avnet Americas | CAGE ASSY, QSFP28 1X1, GASKET, HS - Trays (Alt: 2170753-9) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Container: Tray | 0 |
|
$16.4185 / $19.7579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170753-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170753-9
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |