-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2801
|
Newark | I/O Connectors Cage Assembly 1X4 Qs Fp28 Gasket |Amp Te Connectivity 2170782-5 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2300 / $42.9100 | Buy Now |
DISTI #
2170782-5-ND
|
DigiKey | CONN QSFP28 CAGE 1X3 PRESSFIT RA Min Qty: 27 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.5082 | Buy Now |
DISTI #
2170782-5
|
Avnet Americas | CAGE ASSEMBLY, 1X4, QSFP28, GASKET - Trays (Alt: 2170782-5) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$33.1086 / $39.8426 | Buy Now |
DISTI #
571-2170782-5
|
Mouser Electronics | I/O Connectors CAGE ASSEMBLY 1X4 QS FP28 GASKET RoHS: Compliant | 0 |
|
$39.7000 / $40.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$33.0100 | Buy Now |
DISTI #
AMP2170782-5
|
Heilind Electronics | CAGE ASSEMBLY, 1X4, QSFP28, GA | Americas - 0 in Stock |
|
$41.2620 / $42.5124 | Buy Now |
|
Onlinecomponents.com | CAGE ASSEMBLY, 1X4, QSFP28, GASKET RoHS: Compliant | 0 |
|
$37.1200 / $54.1100 | Buy Now |
DISTI #
AMP2170782-5
|
Interstate Connecting Components | CAGE ASSEMBLY, 1X4, QSFP28, GA | 0 |
|
$41.2620 / $42.5124 | Buy Now |
DISTI #
TE Connectivity 2170782-5
|
PEI Genesis | Assembly Item, Nickel Silver | 0 |
|
Buy Now | |
|
Master Electronics | CAGE ASSEMBLY, 1X4, QSFP28, GASKET RoHS: Compliant | 0 |
|
$37.1200 / $54.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170782-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170782-5
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |