-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170806-3-ND
|
DigiKey | CONN QSFP28 CAGE 1X2 W/HSINK R/A Min Qty: 1 Lead time: 24 Weeks Container: Tray |
43 In Stock |
|
$27.0253 / $31.3800 | Buy Now |
DISTI #
2170806-3
|
Avnet Americas | CAGE ASSEMBLY, 1X2, QSFP28, SPRING, HS - Trays (Alt: 2170806-3) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$20.3704 / $24.5135 | Buy Now |
DISTI #
571-2170806-3
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X2 QSFP28 SPRING HS RoHS: Compliant | 5 |
|
$24.6700 / $29.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 0Tray |
|
$20.3100 | Buy Now |
DISTI #
AMP2170806-3
|
Heilind Electronics | CAGE ASSEMBLY, 1X2, QSFP28, SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSEMBLY, 1X2, QSFP28, SPRING, HS RoHS: Compliant |
45 On Order |
|
$21.9100 / $30.3900 | Buy Now |
DISTI #
2170806-3
|
Avnet Americas | CAGE ASSEMBLY, 1X2, QSFP28, SPRING, HS - Trays (Alt: 2170806-3) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$20.3704 / $24.5135 | Buy Now |
DISTI #
AMP2170806-3
|
Interstate Connecting Components | CAGE ASSEMBLY, 1X2, QSFP28, SP | 0 |
|
Buy Now | |
|
Master Electronics | CAGE ASSEMBLY, 1X2, QSFP28, SPRING, HS RoHS: Compliant |
45 On Order |
|
$21.9100 / $30.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170806-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170806-3
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |