Part Details for 2170956 by Lapp Group
Overview of 2170956 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2170956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETH-LAN-2170956
|
TME | Wire, ETHERLINE® LAN 350,F/UTP, 4x2x23AWG, 6, solid, Cu, LSZH Min Qty: 1 | 80 |
|
$1.1900 / $1.8200 | Buy Now |
Part Details for 2170956
2170956 CAD Models
2170956 Part Data Attributes:
|
2170956
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
2170956
Lapp Group
Wire And Cable, 8 Conductor(s), 23AWG, 100V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 61156-5 | |
Application | LAN DATA TRANSMISSION IN ALL ETHERNET | |
Approvals | EN; EIA; IEC; ISO; TIA | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 7.4 mm | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Voltage | 100 V | |
Resistance | 0.16 Ω | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |