There are no models available for this part yet.
Overview of 217159-0300 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 217159-0300 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2171590300
|
Avnet Americas | Cable Assembly UL 2464 16AWG 0.15m 3 Position Power Receptacle Bag (Alt: 2171590300) Min Qty: 250 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.1238 | Buy Now | |
DISTI #
538-217159-0300
|
Mouser Electronics | Rectangular Cable Assemblies 3 CKT OVERMOLD MINIFIT JR RoHS: Compliant | 0 |
|
$4.0100 / $4.4500 | Order Now | |
DISTI #
MOL217159-0300
|
Heilind Electronics | 3 CKT OVERMOLD MINIFIT JR PIGT | Americas - 0 in Stock |
|
$3.1978 / $3.9279 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $4.5800 | Buy Now |