Part Details for 217159-0405 by Molex
Overview of 217159-0405 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 217159-0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171590405
|
Avnet Americas | Cable Assembly UL 2464 16AWG 0.5m 4 Position Power Receptacle Bag (Alt: 2171590405) Min Qty: 250 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$5.6241 | Buy Now |
DISTI #
538-217159-0405
|
Mouser Electronics | Rectangular Cable Assemblies MFJr-Pigtail OTS Cable SR 500mm 4Ckt Blk RoHS: Compliant | 50 |
|
$7.7800 / $10.8400 | Buy Now |
DISTI #
MOL217159-0405
|
Heilind Electronics | 4 CKT OVERMOLD MINIFIT JR PIGT | Americas - 0 in Stock |
|
$5.7572 / $6.9661 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$5.9500 / $9.2600 | Buy Now |
DISTI #
217159-0405
|
TTI | Rectangular Cable Assemblies MFJr-Pigtail OTS Cable SR 500mm 4Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.6900 / $7.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$5.9500 / $9.2600 | Buy Now |