Part Details for 2172-1032-AL-24 by RAF Electronic Hardware
Overview of 2172-1032-AL-24 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LTC2172CUKG-12#PBF | Analog Devices | 12-B, 65Msps L Pwr 4x ADCs | |
LTC2172CUKG-12#TRPBF | Analog Devices | 12-B, 65Msps L Pwr 4x ADCs |
Price & Stock for 2172-1032-AL-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 51 |
|
Buy Now |