Part Details for 217212-2 by TE Connectivity
Overview of 217212-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 217212-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3623
|
Newark | Crimp Die, 1213890 Crimp Tool, For Use With:Tyco 1213890 Series Battery Power Crimp Tools, Product Range:Te Connectivity/Amp 217, Crimp Size:10Awg Rohs Compliant: Na |Amp Te Connectivity 217212-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.8300 / $334.6500 | Buy Now |
DISTI #
85W9315
|
Newark | Pro-Cr Die, Ces Rohs Compliant: Na |Amp Te Connectivity 217212-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.6200 / $279.7900 | Buy Now |
DISTI #
A141795-ND
|
DigiKey | PRO-CRIMPER DIE CES Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$350.3820 / $374.5500 | Buy Now |
DISTI #
217212-2
|
Avnet Americas | Connector To Terminal Tool With Die Set - Bulk (Alt: 217212-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$284.0850 / $341.8650 | Buy Now |
DISTI #
571-217212-2
|
Mouser Electronics | Punches & Dies PRO-CR DIE CES | 6 |
|
$331.5600 / $355.9700 | Buy Now |
DISTI #
73569178
|
RS | PRO-CR DIE, CES | TE Connectivity 217212-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$399.7800 | RFQ |
DISTI #
AMP217212-2
|
Heilind Electronics | PRO-CR DIE, CES | Americas - 0 in Stock |
|
$325.0125 / $361.1250 | Buy Now |
|
Onlinecomponents.com | PRO-CR DIE, CES |
4 In Stock |
|
$334.6800 / $365.8200 | Buy Now |
DISTI #
217212-2
|
TTI | Punches & Dies PRO-CR DIE CES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$291.3700 / $329.7400 | Buy Now |
DISTI #
AMP217212-2
|
Interstate Connecting Components | PRO-CR DIE, CES | 0 |
|
$325.0125 / $361.1250 | Buy Now |
Part Details for 217212-2
217212-2 CAD Models
217212-2 Part Data Attributes
|
217212-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
217212-2
TE Connectivity
PRO-CR DIE, CES
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |