Part Details for 2172H by Volex Group
Overview of 2172H by Volex Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2172H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 30A 7.5Mohm Lfpak | |
68482-172HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
68022-172HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 2172H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4902
|
Newark | Universal Jumper Cord, C13 To C14, 1.5M, 10A, Black, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13, Cable Length - Metric:1.5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Volex 2172H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$5.9400 / $6.4200 | Buy Now |
DISTI #
686-2172H
|
Mouser Electronics | AC Power Cords 10A 250V JMPR CRDSET 1.5 METER BLACK RoHS: Compliant | 524 |
|
$4.5100 / $6.9000 | Buy Now |
DISTI #
70271125
|
RS | Power Cord-Jumper Cordset-H05/RVV3X0.75+SJT 1.95M C14C13 | Volex Power Cords 2172H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 120 |
|
$6.5000 / $6.9900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Wire 1.5m Power to Power 3 to 3 POS PL-RCP Carton RoHS: Compliant |
193 In Stock |
|
$2.3500 / $7.2300 | Buy Now |
|
Master Electronics | Cable Assembly Wire 1.5m Power to Power 3 to 3 POS PL-RCP Carton RoHS: Compliant |
193 In Stock |
|
$2.3500 / $7.2300 | Buy Now |
Part Details for 2172H
2172H CAD Models
2172H Part Data Attributes
|
2172H
Volex Group
Buy Now
Datasheet
|
Compare Parts:
2172H
Volex Group
Cable Assembly, 3 Conductor(s), 250V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLEX PLC | |
Reach Compliance Code | unknown | |
Approvals | CCC; CSA; UL; VDE | |
Connector Side1 | VAC14S-BK | |
Connector Side2 | V1625 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.6 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 75 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Shielding | NO |