There are no models available for this part yet.
Overview of 2174022-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2174022-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ9920
|
Newark | D5000 Tab Cont L Long L/P Ag |Amp Te Connectivity 2174022-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.8200 | Buy Now | |
DISTI #
A137048-ND
|
DigiKey | CONN TAB 8AWG CRIMP SILVER Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1598 In Stock |
|
$2.3197 / $5.4700 | Buy Now | |
DISTI #
2174022-1
|
Avnet Americas | D5000 TAB CONT L LONG L/P AG - Bag (Alt: 2174022-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 28 Weeks, 3 Days Container: Bag | 0 |
|
$2.1674 | Buy Now | |
DISTI #
571-2174022-1
|
Mouser Electronics | Headers & Wire Housings D5000 TAB CONT L LONG L/P Ag | 1188 |
|
$2.4300 / $4.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$2.1700 | Buy Now | ||
DISTI #
AMP2174022-1
|
Heilind Electronics | D5000 TAB CONT L LONG L/P AG | Americas - 0 in Stock |
|
$2.7070 / $2.7474 | Buy Now | |
Onlinecomponents.com | Contact Pin Assembly Crimp Cable Mount RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now | ||
DISTI #
AMP2174022-1
|
Interstate Connecting Components | D5000 TAB CONT L LONG L/P AG | 0 |
|
$2.7070 / $2.7474 | Buy Now | |
Master Electronics | Contact Pin Assembly Crimp Cable Mount RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now |
CAD Models for 2174022-1 by TE Connectivity
Part Data Attributes for 2174022-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Cross Section Area
|
8.92 mm2
|
Design Use
|
POWER
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
30 A
|
Wire Gauge
|
8 AWG
|
Wire Size-Max
|
8 AWG
|