-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2848
|
Newark | Cable, 4P Ultra-Fit Rcpt-Rcpt, 5.9", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:4Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 217465-1041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.9740 | Buy Now |
DISTI #
36AJ2848
|
Avnet Americas | Cable Assembly 16AWG 150mm 4Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 36AJ2848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$5.5200 | Buy Now |
DISTI #
2174651041
|
Avnet Americas | Cable Assembly 16AWG 150mm 4Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 2174651041) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1699 | Buy Now |
DISTI #
538-217465-1041
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT SR R-R 4CKT 150MM DISC Sn RoHS: Compliant | 397 |
|
$3.9000 / $6.6000 | Buy Now |
DISTI #
MOL217465-1041
|
Heilind Electronics | ULTRA-FIT SR R-R 4CKT 150MM DI | Americas - 0 in Stock |
|
$4.0100 / $4.0699 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
232 Partner Stock |
|
$4.2000 / $4.9000 | Buy Now |
DISTI #
217465-1041
|
TTI | Rectangular Cable Assemblies ULTRA-FIT SR R-R 4CKT 150MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.8500 / $6.1400 | Buy Now |
DISTI #
2174651041-MOL
|
TME | 217465-1041 Min Qty: 8 | 232 |
|
$5.3422 / $5.3440 | Buy Now |
|
Master Electronics | RoHS: Compliant |
232 Partner Stock |
|
$4.2000 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217465-1041
Molex
Buy Now
|
Compare Parts:
217465-1041
Molex
|
Samacsys Manufacturer | Molex |