-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2854
|
Newark | Cable, 6P Ultra-Fit Rcpt-Rcpt, 5.9", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:6Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 217465-1061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.3300 | Buy Now |
DISTI #
36AJ2854
|
Avnet Americas | Cable Assembly 16AWG 150mm 6Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 36AJ2854) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$8.0100 / $10.6100 | Buy Now |
DISTI #
2174651061
|
Avnet Americas | Cable Assembly 16AWG 150mm 6Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 2174651061) RoHS: Compliant Min Qty: 750 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7586 | Buy Now |
DISTI #
538-217465-1061
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT SR R-R 6CKT 150MM DISC Sn RoHS: Compliant | 267 |
|
$5.1800 / $9.4600 | Buy Now |
DISTI #
MOL217465-1061
|
Heilind Electronics | ULTRA-FIT SR R-R 6CKT 150MM DI | Americas - 0 in Stock |
|
$5.5542 / $6.1096 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
825 Partner Stock |
|
$4.5100 / $5.9100 | Buy Now |
DISTI #
217465-1061
|
TTI | Rectangular Cable Assemblies ULTRA-FIT SR R-R 6CKT 150MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.3600 / $9.3300 | Buy Now |
DISTI #
2174651061-MOL
|
TME | 217465-1061 Min Qty: 6 | 825 |
|
$6.2537 / $7.5008 | Buy Now |
|
Master Electronics | RoHS: Compliant |
825 Partner Stock |
|
$4.5100 / $5.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217465-1061
Molex
Buy Now
|
Compare Parts:
217465-1061
Molex
|
Samacsys Manufacturer | Molex |