-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2857
|
Newark | Cable, 8P Ultra-Fit Rcpt-Rcpt, 5.9", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:8Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 217465-1081 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.5200 | Buy Now |
DISTI #
2174651081
|
Avnet Americas | Cable Assembly 16AWG 150mm 8Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 2174651081) RoHS: Compliant Min Qty: 600 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9784 / $8.3745 | Buy Now |
DISTI #
36AJ2857
|
Avnet Americas | Cable Assembly 16AWG 150mm 8Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 36AJ2857) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$8.5700 / $9.1100 | Buy Now |
DISTI #
538-217465-1081
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT SR R-R 8CKT 150MM DISC Sn RoHS: Compliant | 277 |
|
$6.3300 / $7.6600 | Buy Now |
DISTI #
MOL217465-1081
|
Heilind Electronics | ULTRA-FIT SR R-R 8CKT 150MM DI | Americas - 0 in Stock |
|
$6.6064 / $7.2670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$5.3700 / $7.0300 | Buy Now |
DISTI #
217465-1081
|
TTI | Rectangular Cable Assemblies ULTRA-FIT SR R-R 8CKT 150MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.9000 / $7.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$5.3700 / $7.0300 | Buy Now |
DISTI #
10158176
|
TestEquity LLC | Molex 217465-1081 Rectangular Cable Assemblies Ultra-Fit Sr R-R 8 Circuit, 150mm, Disc Sn | 150 |
|
$7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217465-1081
Molex
Buy Now
|
Compare Parts:
217465-1081
Molex
|
Samacsys Manufacturer | Molex |